Helukabel OZ-BL Cable, 2 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-219
- Mfr. Part No.:
- 14001
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€132.35
(exc. VAT)
€162.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €132.35 | €1.324 |
*price indicative
- RS Stock No.:
- 675-219
- Mfr. Part No.:
- 14001
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for use in explosion-endangered areas, ensuring safety and reliability where it matters most. This cable, suitable for both fixed and flexible applications, offers exceptional performance across a wide temperature range from -15°C to +80°C. Its design incorporates PVC insulation that is cadmium-free and silicone-free, making it a responsible choice for various outdoor and industrial settings. The UV-resistant and weather-resistant properties enhance its durability in harsh conditions, ensuring consistent operation over time. This cable serves as a premium solution for intrinsically safe systems in measurement and control technology, providing robust functionality for critical applications.
Constructed with bare copper wire for maximum conductivity and flexibility
Flame retardant according to DIN VDE 0482-332-1-2 standards for enhanced safety
UV-resistant, compliant with DIN EN ISO 4892-2, ensuring longevity in outdoor use
Compatible with flexible applications involving medium mechanical stress, allowing for versatile installation
Weather-resistant, adhering to DIN EN ISO 4892-2, for reliable performance against environmental factors
Minimal bending radius of 7.5x Outer-Ø for flexible installations without damage
Stranded cores for optimal lay lengths that maintain cable integrity and performance
Sheath colour coded in blue, indicating suitability for intrinsically safe systems
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
