Helukabel OZ-BL Cable, 3 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-969
- Mfr. Part No.:
- 14002
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€177.91
(exc. VAT)
€218.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €177.91 | €1.779 |
*price indicative
- RS Stock No.:
- 674-969
- Mfr. Part No.:
- 14002
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for use in intrinsically safe systems operating in explosion-endangered areas. This versatile cable is Ideal for outdoor applications, offering a robust solution with its cadmium-free materials and a temperature range of -15°C to +80°C for flexible installations, and -40°C to +80°C for fixed applications. With outstanding resistance to UV radiation and weathering, these cables ensure longevity and reliability, making them suitable for rigorous environments. The copper wire construction guarantees excellent performance while the PVC insulation maintains integrity under various conditions, ensuring it meets all necessary industry standards.
Flame retardant, adhering to strict DIN and IEC standards for added safety
UV and weather-resistant, perfect for outdoor applications
Cadmium-free and silicone-free materials, promoting environmental safety
Designed for flexible applications with medium mechanical stress
Core insulation MADE from Durable PVC to endure various environmental factors
Optimal lay lengths for stranded cores enhance cable performance
Length markings in metres for precision during installation
Suitable for medium mechanical stress without tensile stress or forced movement
Core identification adheres to DIN standards for easy recognition
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
