Helukabel OZ-BL Cable, 4 Cores, 1.5mm², Unscreened, Blue Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€382.07

(exc. VAT)

€469.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€382.07€3.821

*price indicative

RS Stock No.:
675-671
Mfr. Part No.:
14021
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

OZ-BL

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Outside Diameter

6.1mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable is expertly designed for intrinsically safe systems in explosion-endangered areas, assuring durability and reliability in demanding environments. Featuring a core structure that allows for flexible, controlled movement without tensile stress, this cable is particularly suited for outdoor applications. It is crafted from materials that are cadmium-free and silicone-free, ensuring safety and compliance with stringent standards. With a temperature range of -15°C to +80°C for flexible applications and -40°C to +80°C for fixed installations, this cable withstands a variety of environmental conditions. Its blue sheathing designed specifically for installations requiring ignition protection in potentially hazardous locations.

Flame retardant properties meet standards of DIN VDE and IEC, ensuring safety during use

UV and weather-resistant, providing longevity in outdoor applications

Copper wire construction adheres to the highest standards of flexibility and durability

Cores are stranded in layers for optimal performance, enabling efficient data and power transmission

Easy core identification with consecutive labelling aids in straightforward installation

Minimum bending radius of 4x Outer-Ø for fixed applications ensures ease of routing

Designed with reduced mutual capacitance, contributing to improved signal integrity

Sheath colour specifically tailored for intrinsically safe installations enhances visibility for safety

Manufactured in compliance with relevant technical specifications, ensuring high quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy