Helukabel SUPER Cable, 12 Cores, 0.14mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-521
- Mfr. Part No.:
- 49589
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€548.57
(exc. VAT)
€674.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €548.57 | €5.486 |
*price indicative
- RS Stock No.:
- 675-521
- Mfr. Part No.:
- 49589
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for reliable performance in demanding industrial environments. With its robust oil-resistant PVC core insulation, this cable is not only highly abrasion-resistant but also excels in environments where wear and tear are prevalent. It operates effectively within a temperature range of -5°C to +70°C for flexible applications and -40°C to +70°C when fixed. Engineered to meet the requirements of drag chain applications, this cable can withstand frequent movements and bending stresses, making it an Ideal choice for installations in dry, damp, and outdoor conditions. Its performance-oriented design ensures long service life while complying with various international standards, proving its worth in a wide array of engineering and construction contexts.
Highly abrasion-resistant and tear-resistant for enhanced durability
Suitable for outdoor use providing versatility in installation
Temperature range of -5°C to +70°C flexible and -40°C to +70°C fixed ensures reliable operation
Complies with DIN standards reinforcing quality and reliability
UV-resistant to protect against sunlight degradation
Oil-resistant properties make it Ideal for applications where exposure to oils and greases is expected
Minimum bending radius of 5x outer diameter flexible ensuring safe installation practices
Copper wire construction with extra fine stranding improves conductivity and flexibility
Core insulation crafted from special PVC is tailored for drag chain applications
Fleece wrapping optimises performance under flexible conditions
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
