Helukabel F-CY Cable, 5 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-532
- Mfr. Part No.:
- 16396
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€617.09
(exc. VAT)
€759.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €617.09 | €6.171 |
*price indicative
- RS Stock No.:
- 675-532
- Mfr. Part No.:
- 16396
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specifically designed for dynamic applications, offering exceptional performance in both dry and moist environments. This control and connecting cable boasts a robust PVC insulation, ensuring durability and compliance with DIN VDE standards for safe and reliable operation. Its layered construction facilitates increased flexibility, allowing for ease of handling while providing effective protection against environmental factors. Suitable for applications in machine building, tool construction, and regulation technology, this cable serves as an Ideal solution for various electronic systems, ensuring uninterrupted signal transmission.
Flexible cable with a temperature range from -10°C to +80°C ensuring versatility across different environments
Largely resistant to oils further enhancing its suitability for industrial applications
Flame-retardant properties according to DIN VDE 0482-332-1-2 ensuring enhanced safety during operation
Cores are finely stranded facilitating optimal flexibility and ease of installation
Braided screen of tinned copper wires offering high electromagnetic compatibility for minimal interference
The outer sheath adheres to strict DIN VDE regulations ensuring quality and reliability
Lightweight design helps reduce installation time and overall system weight
Related links
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
