Helukabel F-CY-JZ Connection Cable, 3 Cores, 1.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€395.46

(exc. VAT)

€486.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€395.46€3.955

*price indicative

RS Stock No.:
709-938
Mfr. Part No.:
16394
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

F-CY-JZ

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

7.7mm

Voltage

500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is a premium solution designed for reliable power transmission in a variety of environments. Engineered with flexibility in mind, it operates effectively in both dry and wet conditions, making it Ideal for control and connecting applications in industrial automation and machine building. Its Durable PVC outer sheath guarantees robust protection, while the tin-plated copper conductors ensure excellent conductivity and resistance to corrosion. This cable not only meets rigorous compliance standards but also excels in performance across various installation scenarios, offering users peace of mind with its reliability and operational efficiency.

Flexibly designed for both dry and wet environments ensuring versatile use

Durable PVC outer sheath provides robust protection against wear and tear

Tin plated copper conductors enhance conductivity and corrosion resistance

Meets stringent compliance standards for safety and reliability

Ideal for control and connection applications in automation and machinery

Suitable for use in control and regulation technology sectors

Optimised for responsive performance in dynamic operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy