Helukabel F-CY-OZ Cable, 2 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 709-966
- Mfr. Part No.:
- 16393
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€255.94
(exc. VAT)
€314.81
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €255.94 | €2.559 |
*price indicative
- RS Stock No.:
- 709-966
- Mfr. Part No.:
- 16393
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY-OZ | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY-OZ | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for use in various environments, ensuring optimal performance in both dry and moist conditions. Suitable for control and regulation technology in the tool and machine building industry, this cable boasts a temperature range from -10°C to +80°C for flexible applications, while maintaining resilience from -40°C to +80°C in fixed setups. The cable is EMC-preferred, incorporating tinned copper wires that promote efficient signal transmission and safety against electromagnetic interference. With its robust construction and compliance to DIN and IEC standards, this cable stands out as a reliable choice for demanding operational contexts.
Flame retardant properties in line with DIN VDE standards ensure enhanced safety
Core insulation MADE from PVC compound offers excellent durability and flexibility
Screening options include braided and helical copper wires for enhanced electromagnetic compatibility
Length marking in metres simplifies measuring and installation processes
Tested for a high breakdown voltage of 8000 V ensuring reliable performance under pressure
Compatible with diverse applications including signal transmission in electronic systems
Constructed with cadmium free materials promoting environmental responsibility
Related links
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
