Helukabel F-CY Cable, 3 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-535
- Mfr. Part No.:
- 16417
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€630.91
(exc. VAT)
€776.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €630.91 | €6.309 |
*price indicative
- RS Stock No.:
- 675-535
- Mfr. Part No.:
- 16417
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for flexible use in environments requiring reliable control and connection technology. With a robust construction that includes a PVC outer sheath and finely stranded copper wires, this cable excels in both dry and moist environments. Its flame-retardant properties meet stringent safety standards, while the cable's broad temperature range of -10°C to +80°C for flexible use ensures it remains effective in various applications. Ideal for industrial machinery and electronic systems, this cable guarantees efficient signal transmission and durability.
Suitable for flexible use with free movement designed to withstand various environmental conditions
Constructed from finely stranded copper wires promoting excellent electrical conductivity
Flame-retardant according to DIN VDE and EN standards for enhanced safety
Temperature range of -10°C to +80°C for flexible applications and fixed use up to +80°C
PVC insulation provides good chemical resistance ensuring longevity in challenging settings
EAC and VDE certifications deliver confidence in safety and quality
Mutual capacitance of approximately 250 pF/m at 800 Hz facilitating reliable signal integrity
Related links
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
