Helukabel JZ-602-CY Connection Cable, 3 Cores, 2.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-904
- Mfr. Part No.:
- 82960
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,001.22
(exc. VAT)
€1,231.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,001.22 | €10.012 |
*price indicative
- RS Stock No.:
- 709-904
- Mfr. Part No.:
- 82960
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602-CY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.5mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602-CY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.5mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for high-performance control and connection in machine and plant construction settings. This flexible control cable boasts a robust design suitable for both dry and wet environments. With a temperature range of -10°C to +90°C, it caters to varied operational conditions while ensuring reliable performance. Specifically designed to meet UL and CSA standards, this cable not only supports optimal functionality but also enhances safety during operation. Its significant mechanical stress resistance makes it Ideal for export-oriented demands, particularly in the USA and Canada.
Constructed with copper wire that is bare and finely stranded for superior flexibility
Features PVC insulation in line with UL-Std. 758 designed for easy installation without tensile stress
Complies with DIN VDE 0293-334 for effective core identification facilitating straightforward connections
Incorporates a tinned copper braided screen providing approximately 85% coverage for enhanced signal integrity
The outer sheath is Durable PVC ensuring excellent resistance to oils and maintaining performance across diverse environments
Temperature range accommodates flexible use from -10°C to +90°C suitable for various industrial applications
Primarily intended for medium mechanical stress it meets rigorous operational demands while ensuring safety
Related links
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
