Helukabel F-CY-JZ Connection Cable, 3 Cores, 4mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-230
- Mfr. Part No.:
- 16423
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€930.14
(exc. VAT)
€1,144.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €930.14 | €9.301 |
*price indicative
- RS Stock No.:
- 675-230
- Mfr. Part No.:
- 16423
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | F-CY-JZ | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series F-CY-JZ | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for use in a variety of applications requiring versatility and reliability. Engineered for flexible use in dry, moist, and wet environments, this cable excels in conditions that involve free movement without tensile stress or forced movements. Its high-quality PVC insulation, combined with a braided screen of tinned copper wires, provides optimal protection against electromagnetic interference, ensuring a reliable signal transmission. Meeting the standards set by DIN VDE 0207-363-4-1, this product offers durability and temperature resistance, making it suitable for demanding environments and versatile applications in the control and regulation technology fields.
Exceptional flexibility allows for easy installation and movement
Meets stringent EMC requirements assuring reliable operation in sensitive applications
PVC outer sheath ensures high resistance to environmental factors extending product longevity
Braided screen design effectively shields against external interference
Suitable for both fixed and mobile applications enhancing versatility across different installations
Temperature resistance ranges from -10°C to +80°C accommodating varied operating conditions
Copper conductors provide excellent electrical conductivity for efficient power transmission
Related links
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
