Helukabel JZ-603 Connection Cable, 4 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-875
- Mfr. Part No.:
- 83651
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€267.07
(exc. VAT)
€328.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €267.07 | €2.671 |
*price indicative
- RS Stock No.:
- 709-875
- Mfr. Part No.:
- 83651
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-603 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-603 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is expertly designed for versatile use in machine and plant construction. Its oil-resistant sheath and exceptional flexibility make it suitable for various dynamic environments, ensuring reliable performance and safety. With robust construction tailored to meet multiple international standards, this cable is an Ideal choice for demanding applications requiring medium mechanical stress. The cable accommodates flexible and fixed installation, providing outstanding operational durability across a wide temperature range. Its meticulously engineered features, including cadmium-free materials and flame-retardant properties, ensure peace of mind for those seeking high-performance wiring solutions in both dry and wet locations.
Oil-resistant special PVC sheath for enhanced durability
Flame-retardant according to international standards for increased safety
Suitable for both flexible and fixed applications accommodating diverse installation scenarios
Cadmium-free materials contribute to environmental safety
Designed to operate effectively in temperatures ranging from -40°C to +90°C
Robust core insulation ensures dependable electrical performance
Cores are clearly identified with consecutive labelling for easy installation
Stranded copper wire construction improves flexibility and reduces breakage risk
Complies with various international standards including UL and CSA for reliability
Minimum bending radius specifications enhance installation versatility
Related links
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
