Helukabel OB-500 Cable, 4 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-551
- Mfr. Part No.:
- 11107
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€548.64
(exc. VAT)
€674.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €548.64 | €5.486 |
*price indicative
- RS Stock No.:
- 675-551
- Mfr. Part No.:
- 11107
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-500 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-500 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is engineered for flexible applications under medium mechanical stress, making it Ideal for use in dynamic environments such as machine tools, assembly lines, and Air conditioning technology. Constructed to meet stringent standards, it features a grey outer sheath that is cadmium-free and silicone-free, ensuring minimal environmental impact. The cable designed for both dry and wet areas, providing reliable performance with protection against tensile stress and forced motion. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, this cable delivers versatility in various installations while maintaining high safety standards.
Suitable for flexible applications involving medium mechanical stress
Constructed with PVC compound that is cadmium-free and silicone-free
Compliant with DIN VDE and IEC standards for enhanced safety and reliability
Temperature range of -15°C to +80°C for flexible applications
Temperature performance from -40°C to +80°C when in fixed applications
Designed for use in dry, damp, and wet rooms, excluding outdoor use
Cores are optimally stranded in layers for flexibility and durability
Available in various core configurations to suit diverse requirements
Features a protective conductor for enhanced safety in electrical installations
Related links
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
