Helukabel OB-500 Cable, 2 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-032
- Mfr. Part No.:
- 11050
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€112.45
(exc. VAT)
€138.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €112.45 | €1.125 |
*price indicative
- RS Stock No.:
- 710-032
- Mfr. Part No.:
- 11050
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OB-500 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OB-500 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed for flexible applications requiring medium mechanical stress. This cable caters to diverse settings, including dry, damp, and wet rooms, making it Ideal for use in machine tools, assembly lines, and heating technology. With a robust temperature range from -15°C to +80°C when flexible and up to +80°C fixed, it ensures reliability over various environmental conditions. The cable features a grey outer sheath compliant with DIN VDE standards, offering not just functionality but also resilience. To meet varying user needs, its designed with a cadmium-free composition and is free from harmful substances, ensuring enhanced safety and long-lasting performance.
Conditionally suitable for drag chains, enhancing versatility in movement applications
Cores insulated with PVC compound type Z 7225 for optimal performance
Copper wire construction in accordance with DIN VDE 0295 Class 5 for effective conductivity
Available in various core configurations, providing flexibility for specific needs
Length marking in metres for straightforward installation
Free from silicone and cadmium for enhanced environmental compliance
Designed for use in both indoor and controlled environments, ensuring broad application
Cores stranded in layers for optimal lay lengths, improving cable performance
Related links
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
