Helukabel OB-500 Cable, 2 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-967
- Mfr. Part No.:
- 11104
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€240.05
(exc. VAT)
€295.26
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €240.05 | €2.401 |
*price indicative
- RS Stock No.:
- 709-967
- Mfr. Part No.:
- 11104
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-500 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-500 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a versatile solution designed for flexible applications involving medium mechanical stress. This cable features a robust PVC construction that ensures durability and compatibility with both dry and wet environments. With its cadmium-free materials and silicone-free design, it makes an excellent choice for equipment in various industrial settings. The cable is particularly suitable for use in machine tools, conveyor belts, and heating and air-conditioning technology, providing an optimal solution with reliable flexibility and tensile strength.
Largely resistant to oil, ensuring a longer lifespan in demanding environments
Flexible temperature range from -15°C to +80°C, making it suitable for various applications
Flame retardant properties in accordance with DIN VDE standards for enhanced safety
Constructed with finely stranded copper wire for superior conductivity
Copper wiring is ribbed for optimal flexibility and performance in dynamic applications
Optimal bend radii of 7.5x Outer-Ø for flexible installations without compromising integrity
Core insulation MADE from high-quality PVC compound for reliable electrical performance
Length markings in metres simplify installation and management
Available in a variety of configurations to suit diverse industrial needs
Related links
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
