Helukabel Y-CY-JZ Cable, 10 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-556
- Mfr. Part No.:
- 16207
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€560.50
(exc. VAT)
€689.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €560.50 | €5.605 |
*price indicative
- RS Stock No.:
- 675-556
- Mfr. Part No.:
- 16207
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications requiring medium mechanical stress. With a temperature range of -15°C to +80°C for flexible use and -40°C to +80°C for fixed installation, this cable meets rigorous standards for durability and reliability. Engineered with an inner sheath and a transparent outer sheath, it enhances visibility while offering excellent protection against environmental factors. It adheres to DIN VDE and IEC standards, ensuring its suitable for various demanding applications, such as machine and tool construction, measurement, and control technology, facilitating interference-free signal transmission.
Flexible design: Ideal for medium mechanical stress applications
Wide temperature range: Operates effectively from -15°C to +80°C (flexible) and -40°C to +80°C (fixed)
Enhanced inner sheath: Provides additional strength and durability
Transparent outer sheath: Allows for easy Visual inspection of the cable structure
Complies with DIN VDE and IEC standards: Ensures suitability for diverse industrial requirements
High screening density: Guarantees interference-free signal transmission
Robust construction: Designed with finely stranded copper wires for superior conductivity and flexibility
Low capacitance: Optimises performance for electrical applications
Related links
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
