Helukabel Y-CY-JZ Connection Cable, 4 Cores, 0.5mm², Screened, Transparent Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-043
- Mfr. Part No.:
- 16202
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€357.44
(exc. VAT)
€439.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €357.44 | €3.574 |
*price indicative
- RS Stock No.:
- 675-043
- Mfr. Part No.:
- 16202
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-JZ | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-JZ | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control and connection cable designed for flexible applications that demand medium mechanical stress. Perfect for usage in dry rooms, this cable boasts excellent EMC properties due to its intricately laid tinned copper braiding that promises interference-free transmission of signals. Key features include a transparent outer sheath for visibility and identification, a wide temperature range support from -40°C to +80°C, and compatibility with DIN VDE standards, ensuring reliability in a variety of machine construction, computer, and control technology applications. Its robust structure and cadmium-free composition make it a safe choice for diverse environments.
Flame retardant properties according to DIN VDE 0482 332 1 2 / DIN EN 60332 1 2 ensuring enhanced safety
Copper wire construction is finely stranded enhancing flexibility and performance
Core insulation MADE of PVC ensures durability and resistance against mechanical stress
High breakdown voltage of 8000 V ensures reliable performance under varying conditions
Nominal voltage capability of AC 300/500 V making it suitable for diverse applications
Transparent PVC inner sheath increases mechanical load capacity while enabling Visual identification of the cable structure
Appropriate for measurement and control technology applications in machine tool construction
Cores are identified according to DIN VDE standards providing easy and reliable connectivity
Related links
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
