Helukabel Y-CY-JZ Cable, 5 Cores, 0.5mm², Screened, Transparent PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€420.90

(exc. VAT)

€517.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€420.90€4.209

*price indicative

RS Stock No.:
675-661
Mfr. Part No.:
16203
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-JZ

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

8.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control and connection cable designed for flexible applications with medium mechanical stress. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, this cable ensures reliable operation in diverse environments. Its transparent inner sheath contributes to its durability, making it Ideal for operating within dry rooms. Compliance with DIN VDE standards guarantees optimal performance and safety, while its construction facilitates easy installation. The design prioritises electromagnetic compatibility, ensuring minimal signal interference for enhanced functionality in measurement and control technology.

Largely resistant to oil suitable for diverse applications

Flame retardant construction per DIN VDE 0482 332 1 2

Nominal voltage rating of AC 300/500 V ensures safe operation

Test voltage capability of 4000 V enhances performance reliability

Breakdown voltage reaches up to 8000 V for added safety

Minimum bending radius of 10x outer diameter allows flexibility

Copper wire construction enables efficient signal transmission

Braided screen of tinned copper wires with approximately 85% coverage ensures superior EMC properties

The inner sheath significantly enhances mechanical load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy