Helukabel OZ-603 Cable, 2 Cores, 1.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€520.01

(exc. VAT)

€639.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€520.01€5.20

*price indicative

RS Stock No.:
675-559
Mfr. Part No.:
83712
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-603

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

10mm

Voltage

300V, 500V, 600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

90°C

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for superior performance in export-oriented machine and plant construction. This flexible control cable accommodates medium mechanical stresses and ensures optimal movement without the risk of tensile stress or forced guidance. Engineered to withstand extreme temperatures, it remains reliable in harsh environments, with a temperature range from -5°C to +70°C for flexible applications and -40°C to +70°C for fixed applications. Additionally, its oil-resistant properties and cadmium-free construction make it an eco-friendly choice, while its excellent EMC characteristics ensure efficient electromagnetic compatibility.

Designed for export-oriented applications in machine and plant construction

Flexible and adaptable to various mechanical stresses with unrestricted movement

Temperature range of -5°C to +70°C for flexible use; -40°C to +70°C for fixed installations

Constructed with oil-resistant special PVC for enhanced durability

Eco-friendly materials used being cadmium-free and free from harmful substances

EMC-preferred to optimise electromagnetic compatibility in sensitive environments

Braided screen of tinned copper wires offers robust protection against interference

Core insulation MADE from special PVC to ensure reliable performance

Various core configurations available to meet specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy