Helukabel OZ-603 Cable, 2 Cores, 1mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€439.76

(exc. VAT)

€540.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€439.76€4.398

*price indicative

RS Stock No.:
675-414
Mfr. Part No.:
83711
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-603

Product Type

Cable

Number of Cores

2

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.8mm

Voltage

300V, 500V, 600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for versatility and resilience in various industrial applications. This oil-resistant cable is engineered for both fixed and flexible installations, making it Ideal for environments with medium mechanical stress. With its robust construction, it offers electromagnetic compatibility and meets stringent safety standards across different regions, making it suitable for export-oriented machine and plant construction. The outer sheath, crafted from special PVC, provides enhanced durability, shielding the cable from environmental hazards while ensuring long-lasting performance.

Oil-resistant construction ensures longevity and performance in challenging environments

Flexible temperature range of -5°C to +70°C allows adaptability in diverse applications

Flame-retardant properties enhance safety according to recognised international standards

Offers a Durable outer sheath MADE from special PVC compliant with DIN and UL standards

Copper wire conductor enables high conductivity and reliable electrical performance

Stranded core design optimises flexibility for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy