Helukabel OZ-603 Cable, 2 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 709-951
- Mfr. Part No.:
- 83707
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€251.00
(exc. VAT)
€308.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €251.00 | €2.51 |
*price indicative
- RS Stock No.:
- 709-951
- Mfr. Part No.:
- 83707
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-603 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-603 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile applications in exporting machinery and plant construction. This cable excels in providing reliable performance under medium mechanical stress, suitable for environments where flexibility is essential. Engineered for durability, it is compliant with relevant standards, ensuring optimal safety and efficiency in both dry and damp conditions. With an outer sheath MADE from oil-resistant PVC, it stands up to challenging environments without compromising on performance, making it an Ideal choice for modern industrial applications.
Constructed with bare finely stranded copper wires for enhanced conductivity
Utilises PVC insulation providing robust protection against environmental factors
Features adherence to multiple standards enhancing its application versatility
Suitable for flexible applications without tensile stress or forced movement guidance
Oil-resistant sheath ensures longevity in mechanical applications
Minimum bending radius of 7.6 times the outer diameter facilitates installation flexibility
Designed for use in temperatures ranging from -5°C to +70°C suitable for various environments
Available in configurations starting from 2 cores supporting multiple wiring needs
Related links
- Helukabel OZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-603-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
