Helukabel 140 Cable, 5 Cores, 7.5mm² 16 AWG, Screened, 100 m, Blue PVC Sheath
- RS Stock No.:
- 675-565
- Mfr. Part No.:
- 14053
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€585.67
(exc. VAT)
€720.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €585.67 | €5.857 |
*price indicative
- RS Stock No.:
- 675-565
- Mfr. Part No.:
- 14053
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 140 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN EN 50363-4-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 7.5mm² | |
| Hazardous Area Certification | Intrinsically Safe EN/CEI 60079-0 | |
| Fire Behaviour | Flame Retardant in acc. with IEC 60332-1-2 resp. VDE 0482-332-1-2 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 140 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN EN 50363-4-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 7.5mm² | ||
Hazardous Area Certification Intrinsically Safe EN/CEI 60079-0 | ||
Fire Behaviour Flame Retardant in acc. with IEC 60332-1-2 resp. VDE 0482-332-1-2 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications within intrinsically safe systems, specifically in explosion-endangered areas. With a robust structure that adheres to high standards, this cable offers superior protection against environmental hazards like UV radiation and weathering effects. Its construction includes finely stranded copper wire, ensuring optimal data transmission and electromagnetic compatibility (EMC). This cable is compliant with DIN VDE regulations, making it Ideal for use in measurement and control technology without the risk of earthed systems. Designed for a temperature range suitable for both flexible and fixed installations, it guarantees reliable performance in various operational environments.
Constructed from bare, finely stranded copper wire for excellent conductivity and flexibility
Core insulation MADE from PVC, providing strong protection against external factors
Temperature range suitable for flexible applications from -10°C to +80°C and fixed installations from -40°C to +80°C
Flame retardant properties according to stringent safety protocols, enhancing fire safety
UV-resistant, ensuring longevity and durability even in outdoor environments
Braided screen of tinned copper wires ensuring optimal electromagnetic compatibility
Minimum bending radius designed for flexibility accommodating installation challenges
Lightweight design for ease of handling and installation, enhancing operational efficiency
Related links
- Helukabel 140 Cable 3mm² 18 AWG 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
