AXINDUS INSTRUM Control Cable, 3 Cores, 0.9mm², Screened, 100 m, Blue PVC Sheath
- RS Stock No.:
- 267-6560
- Mfr. Part No.:
- 01IT09EGFA
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€309.28
(exc. VAT)
€380.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €309.28 | €3.093 |
*price indicative
- RS Stock No.:
- 267-6560
- Mfr. Part No.:
- 01IT09EGFA
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | INSTRUM | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.8mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS, NF M87-202 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.9mm² | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series INSTRUM | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.8mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS, NF M87-202 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.9mm² | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
The CAE Grouped instrumentation cables are used for the transmission of analogue measurement signals in the papermaking, chemical and petrochemical industries.
Operating temperature is -15 °C to +80°C
Burning behaviour flame retardant NF C 32-070/C2 and IEC 60332-1
Related links
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- AXINDUS INSTRUM Control Cable 0.9mm² 100 m, Blue Polyvinyl Chloride Sheath
- Helukabel 140 Cable 3mm² 18 AWG 100 m, Blue Polyvinyl Chloride Sheath
- Helukabel 140 Cable 7.5mm² 16 AWG 100 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.75mm² 18 2 m, Blue Polyvinyl Chloride Sheath
