Helukabel OZ-BL Cable, 5 Cores, 0.75mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-681
- Mfr. Part No.:
- 14031
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€387.35
(exc. VAT)
€476.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €387.35 | €3.874 |
*price indicative
- RS Stock No.:
- 675-681
- Mfr. Part No.:
- 14031
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed specifically for intrinsically safe systems operating in explosion-endangered areas. This high-performance cable meets stringent EMC standards and is suitable for outdoor use, making it Ideal for applications requiring robust mechanical resilience. Constructed to withstand various environmental stresses, it features a cadmium-free, silicone-free design, ensuring compatibility with diverse industrial applications. The cable operates effectively within a temperature range of -10°C to +80°C, and its PVC outer sheath provides additional protection against UV radiation and weathering effects, ensuring longevity in challenging conditions.
Flame retardant properties according to DIN VDE and IEC standards
UV-resistant and weather-resistant for enhanced durability
Core identification complies with industry standards for ease of installation
Optimised for electromagnetic compatibility, ensuring reliable data transmission
Flexible design allows for medium mechanical stress applications
Braided screen of tinned copper wires enhances screening effectiveness
Available in multiple core configurations to meet diverse connection needs
Suitable for fixed installation with minimum bending radius requirements
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath