Helukabel F-CY Cable, 8 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-591
- Mfr. Part No.:
- 16350
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€506.10
(exc. VAT)
€622.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €506.10 | €5.061 |
*price indicative
- RS Stock No.:
- 675-591
- Mfr. Part No.:
- 16350
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is meticulously designed for superior performance in control and regulation technology applications. This cable combines flexible and robust features, ensuring operational reliability in environments prone to moisture and varying temperatures. It boasts flame-retardant properties according to stringent industry standards, assuring safety and longevity in demanding applications. The copper wire construction, finely stranded according to DIN standards, facilitates efficient signal transmission while a meticulously engineered protective sheath enhances durability against environmental factors. Optimised for low bending radii, this cable is Ideal for complex installations, ensuring ease of use and flexibility without compromising performance.
Innovative design meets EMC standards for electromagnetic compatibility
Highly flexible temperature range from -10°C to +80°C suitable for varied environments
Flame-retardant properties align with DIN VDE 0482-332-1-2 / EN 60332-1-2 standards
Copper wire construction ensures efficient signal and power transmission
Braided screen of tinned copper provides robust shielding against interference
PVC insulation delivers durability and longevity resistant to oils and hazardous materials
Minimal bending radius enhances installation flexibility without sacrificing integrity
Certification under EAC and VDE regulates performance within specified temperature ranges
Related links
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
