Helukabel F-CY Cable, 10 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-544
- Mfr. Part No.:
- 16351
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€629.92
(exc. VAT)
€774.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €629.92 | €6.299 |
*price indicative
- RS Stock No.:
- 675-544
- Mfr. Part No.:
- 16351
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | F-CY | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series F-CY | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for flexible use in a variety of environments, including dry, moist, and wet rooms. This high-performance cable is well-suited for control and connection applications in sectors such as machinery, tool production, and computer systems. It features a robust PVC outer sheath, ensuring durability and resistance against harsh conditions. Enhanced with flame-retardant properties and excellent electromagnetic compatibility (EMC), this cable guarantees reliable signal transmission, making it Ideal for sensitive electronic environments.
Available in a 3-core configuration for versatile applications
Braided screen of tinned copper wires offers superior shielding against electromagnetic interference
Designed for flexible use with an operational temperature range from -10°C to +80°C
PVC outer sheath provides excellent abrasion resistance and durability
Flame-retardant according to DIN VDE regulations ensures enhanced safety
High breakdown voltage of 8000 V suitable for demanding electrical environments
Minimal bending radius allows for easy installation in tight spaces
Specifications align with DIN VDE standards ensuring compliance and reliability
Related links
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
