Helukabel F-CY Cable, 6 Cores, 0.75mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€385.24

(exc. VAT)

€473.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€385.24€3.852

*price indicative

RS Stock No.:
675-046
Mfr. Part No.:
16348
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

F-CY

Number of Cores

6

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.4mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Copper

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control And Connection Cable is engineered for versatility in automation technology, offering reliable performance in various environments. It boasts a robust PVC outer sheath, compliant with DIN VDE standards, ensuring durability and resistance to moisture and mechanical stress. This cable features finely stranded copper conductors that enhance flexibility, making it Ideal for applications requiring free movement without undue tension. With additional flame-retardant properties, it guarantees safety in sensitive installations, further establishing its place as a dependable choice for control and signal transmission in diverse industries.

Designed for flexible use in dry moist and wet areas

Flame retardant construction according to DIN VDE compliance

Constructed with finely stranded copper wires for enhanced flexibility

Suitable for use as both a control and signal cable in automation and machine building

Features a high degree of shielding for disturbance free signal transmission

Optimised for electromagnetic compatibility ensuring minimal interference

Meets rigorous industry standards for safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy