Helukabel SUPER Cable, 5 Cores, 0.14mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-595
- Mfr. Part No.:
- 49656
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€418.28
(exc. VAT)
€514.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €418.28 | €4.183 |
*price indicative
- RS Stock No.:
- 675-595
- Mfr. Part No.:
- 49656
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.3mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.3mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable is expertly designed for high-performance applications in dynamic environments. Engineered for frequent bending and movement, this cable excels in drag chain applications, making it Ideal for use in robotics, machine, and tool construction. With an impressive temperature range of -30°C to +90°C when flexible, and -40°C to +90°C when fixed, it facilitates reliable performance in varied conditions. The cables core is insulated with polypropylene, ensuring enhanced durability and longevity, while its halogen-free composition contributes to a safer operational environment. Certain to meet industrial demands, this cable is UV, oil, and weather-resistant, ensuring compliance and reliability in every installation.
Halogen-free materials enhance safety by minimising harmful emissions
Temperature range of -30°C to +90°C for flexible applications catering to diverse operational needs
Suitable for use in drag chains designed specifically for dynamic movements in machinery
Low adhesion and wear resistance contribute to superior performance in installations
Braided screen of tinned copper wires provides excellent shielding against electromagnetic interference
Special grade of full polyurethane sheath ensures outstanding environmental resistance
Copper wire construction results in efficient current transmission maximising operational efficiency
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
