Helukabel SUPER Cable, 3 Cores, 0.14mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-603
- Mfr. Part No.:
- 49654
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€411.43
(exc. VAT)
€506.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €411.43 | €4.114 |
*price indicative
- RS Stock No.:
- 675-603
- Mfr. Part No.:
- 49654
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.4mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.4mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable offers exceptional durability and flexibility for demanding installations. Designed for both indoor and outdoor use, this cable excels in environments requiring resistance to abrasion, tear, and cut. Its construction aligns with DIN VDE standards, ensuring compatibility in drag chain applications. With a temperature range from -30°C to +90°C (flexible) and -40°C to +90°C (fixed), it maintains performance under extreme conditions. The halogen-free materials, free from harmful substances, enhance safety and environmental considerations, making it an Ideal choice for high-performance machinery and robotics.
Halogen-free construction supports safety and reduces harmful emissions
Flexible and fixed temperature ratings from -30°C to +90°C accommodating various operating conditions
Copper wire core with finely stranded construction offers excellent conductivity
Fleece wrapping and braided screen enhance electromagnetic compatibility
Core insulation MADE of PP for improved longevity and performance
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
