Helukabel SUPER Cable, 7 Cores, 0.14mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-530
- Mfr. Part No.:
- 49657
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€541.72
(exc. VAT)
€666.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €541.72 | €5.417 |
*price indicative
- RS Stock No.:
- 675-530
- Mfr. Part No.:
- 49657
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for versatility in industrial applications. Ideal for both indoor and outdoor use, this cable excels in environments that demand flexibility and durability, capable of withstanding bending and lifting motions. Its construction features bare, finely stranded copper wires and robust insulation materials that ensure long-lasting performance. The cable is halogen-free and resistant to various weather conditions, making it a reliable choice for installations in wet, dry, or damp locations. The superior abrasion and tear resistance further enhance its longevity, ensuring it can handle the rigours of continuous movement without sacrificing reliability.
Highly abrasion and cut-resistant for enhanced durability
Flexible temperature range of -30°C to +90°C suitable for diverse environments
Halogen-free materials reduce harmful emissions promoting safer usage
Oil-resistant construction protects against spills and contaminations
UV-resistant properties extend lifespan when used outdoors
Designed for drag chain applications ensuring reliable performance under dynamic conditions
Copper wire construction maximises conductivity and efficiency
Fleece wrapping enhances structural integrity and stability during movement
Dimensions specifically designed to facilitate easy identification and installation
Compliant with industry standards for electromagnetic compatibility (EMC)
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
