Helukabel JZ-500-C-BLACK Connection Cable, 3 Cores, 1.5mm², Screened, Black PVC Sheath
- RS Stock No.:
- 675-602
- Mfr. Part No.:
- 10959
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€464.03
(exc. VAT)
€570.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €464.03 | €4.64 |
*price indicative
- RS Stock No.:
- 675-602
- Mfr. Part No.:
- 10959
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500-C-BLACK | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500-C-BLACK | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for flexible applications requiring medium mechanical stress. Engineered to withstand diverse environments, this cable maintains performance in dry, damp, and wet conditions, making it Ideal for outdoor installation. Constructed from finely stranded copper, it features robust PVC insulation that is cadmium-free and silicone-free, ensuring compatibility with lacquer properties. With a temperature range suitable for both fixed and mobile use, this cable guarantees reliability over its lifespan while meeting EMC standards for electromagnetic compatibility.
Resistant to UV radiation and weathering effects for long-lasting outdoor use
Flame retardant according to relevant standards, enhancing safety
Withstands a flexible temperature range of -10°C to +80°C, ensuring durability
Free from harmful substances, making it environmentally friendly
Designed with a braided screen of tinned copper wires for enhanced EMC performance
Copper wire is finely stranded, facilitating flexibility in installation
Core identification conforms to industry standards for easy recognition
Outer sheath MADE of high-quality PVC, providing additional protection
Length marking in metres for precise deployment on-site
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
