Helukabel JZ-500-C-BLACK Connection Cable, 5 Cores, 0.75mm², Screened, Black Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€476.51

(exc. VAT)

€586.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€476.51€4.765

*price indicative

RS Stock No.:
675-577
Mfr. Part No.:
10945
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500-C-BLACK

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

7.8mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable designed for versatile applications requiring medium mechanical stress and flexibility. Ideal for dry, damp, and wet environments, this cable is engineered to withstand outdoor conditions, featuring UV and weather resistance. The construction utilises copper wire for superior conductivity and comes with a PVC outer sheath, ensuring long-lasting durability. With its flame retardant properties, this cable not only meets but exceeds certification standards, making it a reliable choice for a wide range of installation scenarios in machine and plant engineering, as well as production lines and conveyors.

Resistant to UV radiation and weathering effects for longevity in outdoor settings

Flame retardant according to industry standards, ensuring safety during operation

Designed for flexible applications, allowing for free movement without tensile stress

Copper wire construction for enhanced electrical performance and reliability

PVC outer sheath provides robust protection against environmental elements

Suitable for use in dry, damp, and wet locations, enhancing usability across diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy