Helukabel JZ-500 Cable, 7 Cores, 1.5mm², Screened, Black PVC Sheath
- RS Stock No.:
- 674-951
- Mfr. Part No.:
- 10962
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€939.95
(exc. VAT)
€1,156.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €939.95 | €9.40 |
*price indicative
- RS Stock No.:
- 674-951
- Mfr. Part No.:
- 10962
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed to meet the demands of dynamic applications in machine and plant construction. With excellent resistance to UV radiation, this cable is built to perform in outdoor environments while ensuring longevity against weathering effects. The high-quality PVC insulation offers superior mechanical protection, supporting a temperature range from -10°C to +80°C for flexible uses. Its robust construction features finely stranded copper wires, flame retardant attributes, and a braided tinned copper screen that optimises electromagnetic compatibility. Ideal for applications requiring moderate mechanical stress, this cable is suitable for both dry and wet environments, delivering reliable performance.
Resistant to UV radiation and weathering effects
High-quality PVC insulation ensures durability and flexibility
Suitable for temperature ranges from -10°C to +80°C
Flame retardant properties enhance safety standards
Finely stranded copper wires provide excellent conductivity
Braided tinned copper screen optimises electromagnetic compatibility
Designed for medium mechanical stress applications
Suitable for use in dry, damp, and wet environments
Ideal for connection and control within machine and plant construction
Meets various regulatory standards for quality and safety
Related links
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
