Helukabel JZ-500-C-BLACK Connection Cable, 5 Cores, 1mm², Screened, Black PVC Sheath
- RS Stock No.:
- 674-688
- Mfr. Part No.:
- 10953
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€417.17
(exc. VAT)
€513.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €417.17 | €4.172 |
*price indicative
- RS Stock No.:
- 674-688
- Mfr. Part No.:
- 10953
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500-C-BLACK | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500-C-BLACK | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible connection cable is expertly designed for diverse applications, ensuring reliable performance with medium mechanical stress. Its notable temperature range from -10°C to +80°C for flexible use, and -40°C to +80°C for fixed installations, makes it suitable for both indoor and outdoor environments. Crafted with cadmium-free materials and free from silicone, this cable prioritises safety and environmental responsibilities, making it Ideal for use in machine and plant construction, as well as for control and connection tasks in various machinery. Its robust construction contributes to outstanding durability, ensuring a long service life and dependable EMC features.
Resistant to UV radiation and weathering effects, enhancing outdoor durability
Flame retardant according to DIN VDE 0482-332-1-2, ensuring safety in case of fire
Core insulation MADE from PVC, providing excellent flexibility and strength
Copper wire is finely stranded, optimising conductivity and performance
Designed for free movement applications without tensile stress, accommodating various installation needs
Braided screen of tinned copper wires, achieving approximately 85% coverage for effective EMC shielding
Length marked in metres, simplifying installation and planning processes
Available with protective conductor options, catering to specific installation requirements
Related links
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-BLACK Connection Cable 2.5mm², Black Polyvinyl Chloride Sheath
- Helukabel OZ-500-C-BLACK Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
