Helukabel PURO-JZ-HF Cable, 12 Cores, 2.5mm², Unscreened, Grey Polyurethane Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€2,094.97

(exc. VAT)

€2,576.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,094.97€20.95

*price indicative

RS Stock No.:
675-611
Mfr. Part No.:
15624
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

12.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

2.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is an exceptionally robust solution designed for high-performance applications in demanding environments. This cable features oil resistant PVC core insulation and is specifically engineered for outdoor use in conjunction with drag chain systems. With its Advanced construction, it provides outstanding resistance against abrasion, UV radiation, and various weather conditions, ensuring reliability and longevity in mechanical setups. The drag chain cable stands out due to its small bending radius and notch-tensile strength, making it Ideal for critical locations in machinery, tool-making, and plant construction.

Oil resistant to ensure durability in challenging environments

UV-resistant, providing enhanced protection against sun exposure

Highly abrasion-resistant, minimising wear in demanding applications

Suitability for outdoor use enhances versatility across various applications

Flexibly rated bending radius, allowing for tighter configuration in drag chains

Composed of cadmium-free and silicone-free materials for safer operation

Core identification complies with DIN VDE standards for easy installation

Available with or without protective conductor for tailored solutions

Fleece-wrapped for added mechanical protection and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy