Helukabel PURO-JZ-HF Cable, 4 Cores, 2.5mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-841
- Mfr. Part No.:
- 15622
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,241.20
(exc. VAT)
€1,526.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,241.20 | €12.412 |
*price indicative
- RS Stock No.:
- 674-841
- Mfr. Part No.:
- 15622
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is specifically engineered for demanding outdoor applications, featuring oil resistant PVC core insulation complemented by a robust polyurethane sheath. This flexible cable exhibits exceptional abrasion resistance and notch-tensile strength, making it Ideal for use in machine, tool, and plant construction, especially in environments where exposure to mineral oils and coolants is common. With a temperature range from -40°C to +80°C, it excels in extreme conditions while maintaining its integrity. The cable is built to comply with stringent standards, ensuring high performance and reliability in energy supply systems across various industrial settings.
Highly abrasion-resistant, ensuring durability in harsh environments
Tear-resistant and cut-resistant for enhanced reliability
Suitable for use in drag chains, allowing for versatile applications
Oil resistant core supports operations in environments with coolant emulsions
UV-resistant features protect against sun exposure, extending lifespan
Weather-resistant properties support outdoor usage without degradation
Flexible design accommodates small bending radii, facilitating ease of installation
Copper wire construction delivers excellent conductivity and performance
Fleece wrapping adds an extra layer of protection and insulation
Available with multiple cores and cross-section options to suit various needs
Related links
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
