Helukabel PURO-JZ-HF Cable, 5 Cores, 2.5mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-460
- Mfr. Part No.:
- 15623
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,436.68
(exc. VAT)
€1,767.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,436.68 | €14.367 |
*price indicative
- RS Stock No.:
- 675-460
- Mfr. Part No.:
- 15623
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is an extremely robust solution, specifically designed for demanding outdoor applications. Constructed with oil resistant PVC core insulation, it excels in environments exposed to mineral oils, coolant emulsions, and various harsh conditions. This cable meets stringent standards, including DIN VDE, ensuring reliable performance in drag chain systems used in machinery, tools, and plant construction. With a high abrasion resistance and small bending radius, it is well-suited for environments where flexibility and durability are paramount, providing longevity and safety under stress.
Highly abrasion-resistant and cut-resistant design for extended durability
Suitable for dragging chains, adhering to DIN VDE standards
Temperature range of -20°C to +80°C for versatile use
Resistant to oil, UV radiation, ozone, and weathering effects
Available in configurations with protective conductors or without
Core insulation meets strict safety standards, including cadmium-free materials
Fleece wrapping for enhanced protection
Core identification with consecutive labelling for easy installation
Built to withstand various chemicals including acids, alkalis, and hydraulic fluids
Related links
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
