Helukabel PURO-JZ-HF Cable, 12 Cores, 0.75mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-055
- Mfr. Part No.:
- 15545
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€1,229.46
(exc. VAT)
€1,512.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,229.46 | €12.295 |
*price indicative
- RS Stock No.:
- 675-055
- Mfr. Part No.:
- 15545
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Multiple conductor cable showcases exceptional robustness tailored for dynamic environments. Designed for outdoor use, this cable features oil resistant PVC core insulation, making it Ideal for applications where exposure to harsh substances is a concern. Compliant with DIN VDE regulations, it ensures compatibility with drag chains and delivers flexible performance at temperatures ranging from -20°C to +80°C, while maintaining rigidity up to -40°C. This cable not only promises longevity through its abrasion, tear, and cut resistance but also supports sustainable practices as its free from harmful substances, providing peace of mind for users in sensitive areas. Its carefully engineered design makes it a reliable choice for infrastructure demanding durability and safety.
Exceptional abrasion resistance enhances the cable's lifespan in challenging environments
Oil resistant PVC core insulation delivers reliable performance in the presence of mineral oils and coolants
UV and weather-resistant properties ensure long-lasting outdoor functionality
Flexibility allows for intricate setups and ease of installation in various applications
Low adhesion characteristics minimise risks of blockage and ensure smooth operation in drag chain systems
Copper wires are finely stranded for superior conductivity and reliability in energy supply
The grey outer sheath provides excellent visibility while keeping the cable's internal components protected
Layered core structure optimises cable integrity and performance under stress
Length markings in metres simplify installation and reduce waste
Related links
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
