Helukabel SUPER Cable, 5 Cores, 0.5mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-622
- Mfr. Part No.:
- 19123
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,844.57
(exc. VAT)
€2,268.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,844.57 | €18.446 |
*price indicative
- RS Stock No.:
- 675-622
- Mfr. Part No.:
- 19123
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.5mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.5mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed for applications that require exceptional flexibility and durability. This drag chain compatible cable features a construction that provides reliable performance in the face of various environmental challenges, making it Ideal for use in machinery, machine tools, and automated systems. With its robust PP core insulation and a cut-resistant PUR outer sheath, it ensures that the cable maintains its integrity under severe operational conditions. It is suitable for permanent flexible operations, enhancing transmission reliability even when subjected to high-frequency electrical interference.
Resistant to oil UV radiation ozone and weathering effects
Adaptable temperature range: flexible from -30°C to +70°C fixed from -40°C to +70°C
Highly abrasion notch and tear-resistant contributing to longer service life
Copper wire construction ensures optimal conductivity and strength
Halogen-free materials used promote safety and compliance
Minimum bending radius allows for versatile installation in tight spaces
Fleece wrapping provides additional protection and durability
Braided screen of tinned copper wires ensures excellent electromagnetic compatibility
Core identification complies with DIN 47100 facilitating easier installation
Related links
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
