Helukabel SUPER Cable, 4 Cores, 0.34mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-033
- Mfr. Part No.:
- 49607
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€332.57
(exc. VAT)
€409.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €332.57 | €3.326 |
*price indicative
- RS Stock No.:
- 675-033
- Mfr. Part No.:
- 49607
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly engineered for reliable performance in demanding environments. Ideal for installation in dry, damp and wet conditions, this cable ensures optimal functionality with free movement, while avoiding tensile stress and forced motion, making it perfect for machines, robotics, and tool construction applications. Constructed with a highly abrasion-resistant PVC core insulation, it boasts UV resistance and is free from harmful substances, ensuring longevity and safety in outdoor settings. With its robust design, this cable is tailored for frequent bending and lifting, delivering consistent power supply while adhering to stringent safety standards.
Oil-resistant material aligns with industry standards for durability
Flexible temperature range from -40°C to +70°C for versatility
Minimum bending radius allows for dynamic movement without damage
Copper wire construction ensures excellent conductivity
Fleece wrapping enhances mechanical protection for extended cable life
Grey outer sheath meets aesthetic requirements while providing resistance against environmental factors
Core identification is colour-coded for easy installation
Designed for energy supply systems adhering to assembly guidelines
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
