Helukabel JZ-602 Connection Cable, 12 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-405
- Mfr. Part No.:
- 83095
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€458.44
(exc. VAT)
€563.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €458.44 | €4.584 |
*price indicative
- RS Stock No.:
- 675-405
- Mfr. Part No.:
- 83095
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for reliable use in machine, tool, and plant construction. Engineered to withstand extreme conditions, this cable operates effectively within a temperature range of -10°C to +90°C, making it suitable for diverse environments, including dry, damp, and wet rooms. With a robust PVC insulation and sheath, it ensures durability and safety, specifically benefiting applications that require a cadmium-free, silicone-free solution. This cable's rigorous design adheres to UL and CSA standards, guaranteeing performance and compliance across various installations.
Largely resistant to oil ensuring longevity in challenging environments
Temperature range for flexibility from -10°C to +90°C catering to varying operational needs
Flame-retardant properties in line with stringent safety standards enhancing fire safety
Copper wire construction with fine stranding facilitates flexibility and performance
Core identification using black cores with consecutive white labelling aids in easy installation
Designed with an optimal minimum bending radius to suit various installation settings
Suitable for medium mechanical stress while preventing tensile stress and forced motion
PVC protection compliant with UL-Std. guarantees both safety and reliability in operation
Related links
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
