Helukabel OZ-BL Cable, 4 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-146
- Mfr. Part No.:
- 14003
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€233.92
(exc. VAT)
€287.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €233.92 | €2.339 |
*price indicative
- RS Stock No.:
- 675-146
- Mfr. Part No.:
- 14003
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-BL | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-BL | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed specifically for intrinsically safe systems operating in explosion-endangered areas. This product excels in outdoor applications, providing a reliable and safe solution for flexible installations. With its robust construction featuring cadmium-free materials and PVC insulation, it ensures optimal performance across temperatures from -40°C to +80°C. The cable is flame retardant and UV-resistant, adhering to stringent DIN and IEC standards, making it Ideal for environments demanding high safety standards. The cables careful design allows for exceptional flexibility and mechanical resistance, ensuring longevity and reliability in varied industrial conditions.
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2, enhancing safety in critical environments
UV-resistant and weather-resistant, ensuring durability and performance during outdoor use
Constructed with cadmium-free and silicone-free materials, making it environmentally friendly
Flexible and fixed temperature ranges of -15°C to +80°C and -40°C to +80°C respectively, accommodating various installation scenarios
Copper wire construction uses finely stranded technology for enhanced flexibility in movement without tensile stress
Core identification conforms to DIN VDE 0293-334, providing clarity and ease during installation
Includes certifications such as EAC, reinforcing reliability and compliance with international standards
Minimal bending radius specifications (7.5x Outer-Ø for flexible use) contribute to adaptability in tight spaces
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
