Helukabel OZ-BL Cable, 4 Cores, 1.5mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-664
- Mfr. Part No.:
- 14052
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€452.78
(exc. VAT)
€556.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €452.78 | €4.528 |
*price indicative
- RS Stock No.:
- 675-664
- Mfr. Part No.:
- 14052
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is expertly designed for use in intrinsically safe systems within explosion-endangered environments. Engineered to comply with stringent EMC standards, this cable offers exceptional durability and reliability for outdoor applications. Constructed from cadmium-free materials that are highly resistant to UV radiation and other weathering effects, it ensures consistent performance even under harsh conditions. With a temperature range of flexible -10°C to +80°C, and fixed -40°C to +80°C, this cable is perfectly suited for a wide range of installations.
Resistant to oil and various weathering effects, enhancing longevity
Core insulation MADE from PVC, ensuring robust protection
Flame retardant properties, adhering to recognised safety standards
UV-resistant, specifically designed for outdoor applications
Screened with a braided tinned copper wire cover for optimal data transmission
Cores are meticulously stranded in layers for improved performance
Available in various configurations, catering to diverse project requirements
Weight-efficient design, making installation easier and more economical
Related links
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath