Helukabel JZ-500 Connection Cable, 6 Cores, 1mm², Grey PVC Sheath
- RS Stock No.:
- 675-680
- Mfr. Part No.:
- 10067
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€371.77
(exc. VAT)
€457.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €371.77 | €3.718 |
*price indicative
- RS Stock No.:
- 675-680
- Mfr. Part No.:
- 10067
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi core flexible control and connection cable designed for demanding applications in machinery and automation. Offering excellent resistance to oil and extreme temperatures, this cable is engineered for flexibility in dynamic environments. With a robust PVC outer sheath that complies with DIN and IEC standards, it ensures durability and reliability in both industrial and commercial settings. The cable is suitable for use in dry, damp, and wet rooms, with specific configurations accommodating various mechanical stresses while providing safety and performance.
Largely resistant to oil, ensuring longevity in harsh environments
Temperature range of -15°C to +80°C for flexible installations and -40°C to +80°C for fixed applications
Conditionally suitable for drag chains, enhancing its versatility in dynamic applications
Flame retardant according to DIN VDE and IEC standards, increasing safety in case of fire
Copper wire construction, finely stranded for superior flexibility and conductivity
Core insulation MADE from PVC, protecting against electrical hazards and environmental factors
Outer sheath colour in grey (RAL 7001) for easy identification and compliance with industry standards
Cores labelled for easy identification, facilitating efficient installations
Metrics constructed, ensuring compatibility with international standards for precise applications
Related links
- Helukabel JZ-500 Connection Cable 1mm², Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
