Helukabel JZ-500 Connection Cable, 12 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€674.83

(exc. VAT)

€830.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€674.83€6.748

*price indicative

RS Stock No.:
710-005
Mfr. Part No.:
10072
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Connection Cable

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.9mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed to withstand medium mechanical stress for flexible applications. With a robust temperature range of -15°C to +80°C in flexible conditions and -40°C to +80°C when fixed, this cable is engineered for reliable use in both dry and humid environments. Its flame retardant properties, certified according to industry standards, ensure safety in diverse applications such as machine tools, assembly lines, and air-conditioning technology. The outer PVC sheath further offers excellent flexibility while ensuring quick installation, making it an Ideal choice for a wide range of industrial setups.

Temperature range suitable for flexible use from -15°C to +80°C and fixed use from -40°C to +80°C

Flame retardant according to DIN VDE and IEC standards, enhancing safety during operation

Constructed with cadmium-free, silicone-free materials that do not harm lacquer wetting properties

Outer sheath MADE of Durable PVC with high flexibility for efficient installation

Available with multiple cores and cross-sections to meet various electrical requirements

Designed for optimal bending with specified minimum bend radii to preserve performance

Reliable performance in damp and wet conditions, ensuring effective connectivity in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy