Helukabel JZ-500 Connection Cable, 7 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-945
- Mfr. Part No.:
- 10068
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€373.07
(exc. VAT)
€458.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €373.07 | €3.731 |
*price indicative
- RS Stock No.:
- 709-945
- Mfr. Part No.:
- 10068
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable designed for flexible applications that require reliable performance with medium mechanical stress. Ideal for connecting and controlling machinery in environments such as dry, damp, and wet rooms, it is not suitable for outdoor use. With a temperature range spanning from -15°C to +80°C, it provides excellent torsional resistance and is conditionally suitable for drag chains. The copper wire is finely stranded, ensuring significant flexibility and easy installation. Its PVC outer sheath offers flame retardant properties compliant with international standards, making it a dependable choice for various industrial applications.
Conditionally suitable for drag chains, ensuring durability during movement
Temperature range from -15°C to +80°C provides versatility in various environments
Copper wire construction ensures excellent flexibility and conductivity
PVC outer sheath guarantees resistance to oil and other harmful substances
Core insulation and identification adhere to industry standards for easy recognition
Suitable for applications requiring medium mechanical stress without compromising performance
Cores are stranded in layers for optimal electrical performance and stability
Related links
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-PUR Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
