Helukabel JZ-500 Connection Cable, 9 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-923
- Mfr. Part No.:
- 10071
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€550.63
(exc. VAT)
€677.27
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €550.63 | €5.506 |
*price indicative
- RS Stock No.:
- 709-923
- Mfr. Part No.:
- 10071
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 9 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 9 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for flexible applications requiring medium mechanical stress. Capable of operating within a temperature range of -15°C to +80°C, it provides reliable performance in environments subject to varying conditions. This cable is particularly well-suited for use in dry, damp, and wet rooms, making it an excellent choice for machinery, assembly lines, and plant construction, while ensuring resistance to oil and harmful substances. With copper wire construction and PVC insulation, the cable combines outstanding flexibility with superior durability, facilitating efficient installation and operation in dynamic settings.
Constructed with cadmium-free materials, ensuring environmental sustainability
Suitable for drag chains, offering versatility in application
Available with protective conductor options, meeting various installation needs
Metered length markings simplify installation and reduce waste
Core identification according to DIN standards for easy recognition
Sheath colour in grey promotes Visual compatibility in installations
Optimised layers with stranded cores contribute to performance stability
Related links
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
