Helukabel JZ-603 Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-849
- Mfr. Part No.:
- 83683
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€345.58
(exc. VAT)
€425.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €345.58 | €3.456 |
*price indicative
- RS Stock No.:
- 709-849
- Mfr. Part No.:
- 83683
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-603 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-603 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed for versatile application in export-oriented machinery and plant construction, providing optimal flexibility without compromising on durability. This multi-standard cable is Ideal for environments that require reliable performance amidst medium mechanical stress and movement. Featuring a robust oil-resistant PVC outer sheath, it ensures protection against various environmental factors while maintaining excellent low-temperature flexibility. The cables innovative construction includes finely stranded bare copper wires and high-quality core insulation, guaranteeing superior electrical conductivity and safety. With its multi-standard compliance, this cable is perfect for modern industrial settings where reliability and performance are paramount.
Constructed from bare finely stranded copper wire for excellent conductivity
Features oil resistant PVC outer sheath for enhanced durability in challenging environments
Offers low temperature flexibility for versatile applications in extreme conditions
Core insulation adheres to stringent DIN and UL standards for assured safety and performance
Complies with multi standard requirements making it suitable for international use
Available in various core configurations catering to diverse installation needs
Designed for flexible and fixed applications providing adaptability in different setups
Meets stringent flame retardant specifications for added safety in critical environments
Related links
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
