Helukabel JZ-603 Connection Cable, 4 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€351.88

(exc. VAT)

€432.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€351.88€3.519

*price indicative

RS Stock No.:
709-944
Mfr. Part No.:
83673
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-603

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.6mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable is an oil-resistant solution designed specifically for machine and plant construction applications. This cable excels in flexible usage scenarios, boasting extensive resistance to mechanical stress while allowing free movement without tensile strain. With the Ability to perform in various environments, it is suitable for dry, damp, and wet locations, ensuring reliAbility in a wide range of operational conditions. This cable is particularly advantageous for export-oriented machinery where compliance with international standards is paramount, providing peace of mind with its robust construction and versatility.

Designed for flexible applications with medium mechanical stress

Oil resistant and compliant with stringent international standards

Cores are MADE from bare finely stranded copper for enhanced conductivity

Utilises PVC insulation for reliable performance and safety

Constructed with optimal lay lengths for improved performance

Flame retardant properties enhance safety in operational settings

Protected conductor option available enhancing electrical safety

Constructed with a special PVC outer sheath for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy