Helukabel JZ-603 Connection Cable, 5 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-922
- Mfr. Part No.:
- 83685
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€545.20
(exc. VAT)
€670.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €545.20 | €5.452 |
*price indicative
- RS Stock No.:
- 709-922
- Mfr. Part No.:
- 83685
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-603 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-603 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for use in export-oriented machine and plant construction, making it Ideal for flexible applications that require medium mechanical stress. This oil-resistant cable features a grey PVC sheath and is suitable for free movement without tensile stress in dry, damp, or wet environments. With its cadmium-free materials and compliance with UL and CSA standards, this cable ensures safety and reliability in various applications, while maintaining excellent performance under different temperature conditions, making it a dependable choice for diverse industrial needs.
Constructed from bare finely stranded copper wire for enhanced flexibility
Core insulation MADE from Durable PVC to ensure long lasting performance
Oil resistant properties that meet industry standards for increased durability
Flame retardant qualities provide additional safety in critical environments
Low minimum bending radius supports versatile installation options
Available with protective conductors starting from 3 cores for versatile configurations
Cores are colour coded for easy identification and installation
Optimally stranded cores reduce the risk of damaging stress during use
Thorough testing ensures reliability with a maximum test voltage of 3000 V
Related links
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
