Helukabel JZ-603 Connection Cable, 4 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€295.62

(exc. VAT)

€363.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€295.62€2.956

*price indicative

RS Stock No.:
709-863
Mfr. Part No.:
83662
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-603

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.2mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

UL-Std. 758 (AWM) Style 2587

Maximum Operating Temperature

90°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Multi Standard Control Cable designed for applications requiring flexibility and durability. Ideal for use in machine and plant construction, this oil-resistant cable is suitable for dry, damp, and wet environments, where mechanical stress and free movement are essential without tensile stress. Its cadmium-free and silicone-free materials ensure safe operation, while its wide temperature range from -5°C to +70°C for flexible use further complements its versatility. Featuring clear core identification for easy installation, this cable meets applicable international standards, making it a reliable choice for various industrial applications.

Oil-resistant construction suitable for challenging environments

Flexible design allows for free movement without unnecessary tension

Cadmium-free materials ensure safety and compliance with health standards

Silicone-free composition prevents interference with lacquer properties

Core identification in clear black with white digit labeling enhances usability

Wide temperature range from -5°C to +70°C supports varied applications

Compliant with international standards for added reassurance

Each core is finely stranded for optimised conductivity and flexibility

Multi-standard certification makes it Ideal for export-oriented use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy